



2292865-3 | |
|---|---|
DigiKey Part Number | A139325-ND |
Manufacturer | |
Manufacturer Product Number | 2292865-3 |
Description | CONN BACKSHELL 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2292865-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 12 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | Cap (Cover) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 5 | 3,22600 € | 16,13 € |
| 10 | 3,12300 € | 31,23 € |
| 25 | 2,99080 € | 74,77 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |











