



2291634-2 | |
|---|---|
DigiKey Part Number | A141328-ND |
Manufacturer | |
Manufacturer Product Number | 2291634-2 |
Description | CONN SFP+ CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2291634-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Lock, EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 10 | 8,78600 € | 87,86 € |
| 40 | 7,96775 € | 318,71 € |
| 80 | 7,58738 € | 606,99 € |
| 120 | 7,37342 € | 884,81 € |
| 280 | 6,94586 € | 1.944,84 € |
| 520 | 6,64927 € | 3.457,62 € |
| 1.000 | 6,52318 € | 6.523,18 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |










