2291392-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2291392-1

DigiKey Part Number
17-2291392-1TR-ND - Tape & Reel (TR)
17-2291392-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2291392-1
Description
MALE ASM, 1 POS, R/A, PCB, FAKRA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2291392-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
6 GHz
Number of Ports
1
Features
Code A
Housing Color
Black
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
800 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 €3,15 €
102,67500 €26,75 €
252,50760 €62,69 €
502,38760 €119,38 €
1002,27360 €227,36 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,05675 €411,35 €
4001,95860 €783,44 €
6001,90337 €1.142,02 €
1.0001,83602 €1.836,02 €
1.4001,79299 €2.510,19 €
2.0001,74847 €3.496,94 €
5.0001,67935 €8.396,75 €
Manufacturers Standard Package
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,74850 €