2291283-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2291283-2
Fine Pitch Board-to-Board Connector Series

2291283-2

DigiKey Part Number
A126184TR-ND - Tape & Reel (TR)
A126184CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2291283-2
Description
CONN SELF-MATE 30POS SMD GOLD
Customer Reference
Detailed Description
30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2291283-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
1
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 3.943 View Now
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,74600 €17,46 €
251,63680 €40,92 €
501,55860 €77,93 €
1001,48420 €148,42 €
2501,39116 €347,79 €
5001,32478 €662,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,19847 €1.198,47 €
2.0001,14130 €2.282,60 €
3.0001,10914 €3.327,42 €
5.0001,06992 €5.349,60 €
7.0001,05327 €7.372,89 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €

Other Suppliers on DigiKey

3.943In Stock
Ships from WEC