


2291283-2 | |
|---|---|
DigiKey Part Number | A126184TR-ND - Tape & Reel (TR) A126184CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2291283-2 |
Description | CONN SELF-MATE 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2291283-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,74600 € | 17,46 € |
| 25 | 1,63680 € | 40,92 € |
| 50 | 1,55860 € | 77,93 € |
| 100 | 1,48420 € | 148,42 € |
| 250 | 1,39116 € | 347,79 € |
| 500 | 1,32478 € | 662,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19847 € | 1.198,47 € |
| 2.000 | 1,14130 € | 2.282,60 € |
| 3.000 | 1,10914 € | 3.327,42 € |
| 5.000 | 1,06992 € | 5.349,60 € |
| 7.000 | 1,05327 € | 7.372,89 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

