2291931-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2274233-1

DigiKey Part Number
A125774-ND
Manufacturer
Manufacturer Product Number
2274233-1
Description
CONN CDFP RCPT W/CAGE 140POS R/A
Customer Reference
Detailed Description
140 Position CDFP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2274233-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Not For New Designs
Connector Style
Receptacle with Cage
Connector Type
CDFP
Number of Positions
140
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
138,95000 €38,95 €
1831,76167 €571,71 €
3630,24667 €1.088,88 €
5429,39407 €1.587,28 €
10828,82611 €3.113,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,95000 €
Unit Price with VAT:46,35050 €