
2273107-2 | |
|---|---|
DigiKey Part Number | A135820-ND |
Manufacturer | |
Manufacturer Product Number | 2273107-2 |
Description | CBL 3POS RCPT(2) TO PLUG 1.97' |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2273107-2 Models |
Category | 2nd Connector Gender Male Pins |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Box | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle (2) | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Female Sockets | Length 1.97' (600.00mm) |
1st Connector Number of Positions 3 | Assembly Configuration Y-Adapter on One End |
1st Connector Number of Positions Loaded All | Cable Type Round - Split |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,62000 € | 33,62 € |
| 10 | 28,57600 € | 285,76 € |
| 25 | 26,78760 € | 669,69 € |
| 50 | 25,50980 € | 1.275,49 € |
| 100 | 24,29320 € | 2.429,32 € |
| 250 | 22,77428 € | 5.693,57 € |
| Unit Price without VAT: | 33,62000 € |
|---|---|
| Unit Price with VAT: | 40,00780 € |

