
2273041-4 | |
|---|---|
DigiKey Part Number | A135750-ND |
Manufacturer | |
Manufacturer Product Number | 2273041-4 |
Description | CIRC CBL 8POS RCPT TO WIRE 32.8' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2273041-4 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200655040 | Molex | 0 | 1200655040-ND | 81,92083 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,95000 € | 63,95 € |
| 10 | 54,36000 € | 543,60 € |
| Unit Price without VAT: | 63,95000 € |
|---|---|
| Unit Price with VAT: | 76,10050 € |

