
2273007-2 | |
|---|---|
DigiKey Part Number | A135716-ND |
Manufacturer | |
Manufacturer Product Number | 2273007-2 |
Description | CIRC CBL 4POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2273007-2 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 9.84' (3.00m) |
Series | Assembly Configuration Standard |
Packaging Box | Cable Type Round |
Part Status Active | Cable Material Polyurethane (PUR) |
1st Connector Type Receptacle | Color Black |
1st Connector Gender Female Sockets | Shielding Shielded |
1st Connector Number of Positions 4 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 € | 34,73 € |
| 10 | 29,51300 € | 295,13 € |
| 25 | 27,66560 € | 691,64 € |
| 50 | 26,34580 € | 1.317,29 € |
| 100 | 25,08960 € | 2.508,96 € |
| 250 | 23,52076 € | 5.880,19 € |
| Unit Price without VAT: | 34,73000 € |
|---|---|
| Unit Price with VAT: | 41,32870 € |

