




2271203-1 | |
|---|---|
DigiKey Part Number | A123692-ND |
Manufacturer | |
Manufacturer Product Number | 2271203-1 |
Description | 2 PIN WIRE TO WIRE CONNECTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Splice Cable/Wire to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2271203-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Splice | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Orange | |
Wire Gauge | 18-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,78900 € | 7,89 € |
| 250 | 0,62884 € | 157,21 € |
| 500 | 0,59882 € | 299,41 € |
| 1.000 | 0,57023 € | 570,23 € |
| 5.000 | 0,50904 € | 2.545,20 € |
| 10.000 | 0,48476 € | 4.847,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |










