
2270024-3 | |
|---|---|
DigiKey Part Number | 17-2270024-3-ND |
Manufacturer | |
Manufacturer Product Number | 2270024-3 |
Description | PIN CONN. KITS, PV4-S1M2.5 |
Customer Reference | |
Detailed Description | Male Coupler Connector Minus 2.5mm² ~ 4.0mm² |
Datasheet | Datasheet |
EDA/CAD Models | 2270024-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 2.5mm² ~ 4.0mm² | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,02000 € | 20,20 € |
| 25 | 1,89320 € | 47,33 € |
| 50 | 1,80280 € | 90,14 € |
| 100 | 1,71670 € | 171,67 € |
| 250 | 1,60920 € | 402,30 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |


