Socket Contact Coax Tin Crimp UHF, Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226853-2

DigiKey Part Number
226853-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
226853-2
Description
CONN SOCKET CONTACT MINI UHF TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Coax Tin Crimp UHF, Mini
Datasheet
 Datasheet
EDA/CAD Models
226853-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Type
UHF, Mini
Packaging
Tape & Reel (TR)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Contact Material
Phosphor Bronze
Center Conductor Diameter
0.040" (1.02mm)
Contact Finish
Tin
Contact Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,64493 €6.449,30 €
Manufacturers Standard Package
Unit Price without VAT:0,64493 €
Unit Price with VAT:0,76747 €