
225546-2 | |
|---|---|
DigiKey Part Number | 225546-2-ND |
Manufacturer | |
Manufacturer Product Number | 225546-2 |
Description | CONN SOCKET CONTACT SMA SLDR GLD |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Solder SMA |
Datasheet | Datasheet |
Category | Type SMA |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Obsolete | Contact Finish Gold |
Contact Termination Solder | Contact Finish Thickness 50.0µin (1.27µm) |
Pin or Socket Socket | Base Product Number |

