225396-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 73
Unit Price: 3,71000 €
Datasheet

Similar


Amphenol RF
In Stock: 93
Unit Price: 32,54000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 5,15685 €
Datasheet
Image for 225396-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225396-2

DigiKey Part Number
A1103-ND
Manufacturer
Manufacturer Product Number
225396-2
Description
CONN BNC JACK STR 50 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
225396-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Obsolete
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-59, 59A, 59B, 62, 62A, 62B
Mating Cycles
500
Fastening Type
Bayonet Lock
Insertion Loss
0.2dB
Frequency - Max
4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5228979-6TE Connectivity AMP Connectors73A32229-ND3,71000 €Parametric Equivalent
000-36800Amphenol RF93ARF1788-ND32,54000 €Similar
331351TE Connectivity Aerospace, Defense and Marine0A24464-ND5,15685 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes