
2238199-3 | |
|---|---|
DigiKey Part Number | A141570TR-ND - Tape & Reel (TR) A141570CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238199-3 |
Description | FASTON 187 STD REC STR18-16 OR 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238199-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.595" (15.11mm) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.210" (2.67mm ~ 5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05860 € | 2,93 € |
| 100 | 0,05570 € | 5,57 € |
| 250 | 0,05220 € | 13,05 € |
| 500 | 0,04970 € | 24,85 € |
| 1.000 | 0,04731 € | 47,31 € |
| 2.500 | 0,04434 € | 110,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03712 € | 556,80 € |
| 30.000 | 0,03535 € | 1.060,50 € |
| 45.000 | 0,03435 € | 1.545,75 € |
| 75.000 | 0,03313 € | 2.484,75 € |
| 105.000 | 0,03236 € | 3.397,80 € |
| 150.000 | 0,03155 € | 4.732,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |








