
2238198-3 | |
|---|---|
DigiKey Part Number | A141569TR-ND - Tape & Reel (TR) A141569CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238198-3 |
Description | FASTON 187 STD REC STR F-CR 20-1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238198-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06820 € | 3,41 € |
| 100 | 0,06500 € | 6,50 € |
| 250 | 0,06096 € | 15,24 € |
| 500 | 0,05802 € | 29,01 € |
| 1.000 | 0,05525 € | 55,25 € |
| 2.500 | 0,05178 € | 129,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,04279 € | 770,22 € |
| 36.000 | 0,04075 € | 1.467,00 € |
| 54.000 | 0,03960 € | 2.138,40 € |
| 90.000 | 0,03820 € | 3.438,00 € |
| 126.000 | 0,03730 € | 4.699,80 € |
| 180.000 | 0,03638 € | 6.548,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |












