
2238139-1 | |
|---|---|
DigiKey Part Number | A141563TR-ND - Tape & Reel (TR) A141563CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238139-1 |
Description | HIGH TEMPERATURE 250 POSITIVE LO |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238139-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.255" (6.48mm) | |
Length - Overall | 0.890" (22.61mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,12000 € | 3,00 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10860 € | 10,86 € |
| 250 | 0,10176 € | 25,44 € |
| 500 | 0,09688 € | 48,44 € |
| 1.000 | 0,09226 € | 92,26 € |
| 2.500 | 0,08648 € | 216,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07723 € | 463,38 € |
| 12.000 | 0,07354 € | 882,48 € |
| 18.000 | 0,07147 € | 1.286,46 € |
| 30.000 | 0,06894 € | 2.068,20 € |
| 42.000 | 0,06732 € | 2.827,44 € |
| 60.000 | 0,06565 € | 3.939,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


