


2229333-2 | |
|---|---|
DigiKey Part Number | A120622TR-ND - Tape & Reel (TR) A120622CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2229333-2 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 2229333-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.050" (1.28mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,25400 € | 22,54 € |
| 25 | 2,11280 € | 52,82 € |
| 50 | 2,01200 € | 100,60 € |
| 100 | 1,91590 € | 191,59 € |
| 250 | 1,79596 € | 448,99 € |
| 500 | 1,71022 € | 855,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 1,45959 € | 2.116,41 € |
| 2.900 | 1,39266 € | 4.038,71 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |



