


2214574-8 | |
|---|---|
DigiKey Part Number | A120614-ND |
Manufacturer | |
Manufacturer Product Number | 2214574-8 |
Description | CONN QSFP+ RCPT CAGE 1X4 152P RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position QSFP+ Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2214574-8 Models |
Category | Number of Positions 152 (38 x 4) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (1x4) | Base Product Number |
Connector Type QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 65,87444 € | 2.371,48 € |
| Unit Price without VAT: | 65,87444 € |
|---|---|
| Unit Price with VAT: | 78,39058 € |

