


2214574-4 | |
|---|---|
DigiKey Part Number | A120610-ND |
Manufacturer | |
Manufacturer Product Number | 2214574-4 |
Description | CONN QSFP+ RCPT CAGE 1X4 152P RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position QSFP+ Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2214574-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (1x4) | |
Connector Type | QSFP+ | |
Number of Positions | 152 (38 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 53,37056 € | 1.921,34 € |
| Unit Price without VAT: | 53,37056 € |
|---|---|
| Unit Price with VAT: | 63,51097 € |

