




2214574-3 | |
|---|---|
DigiKey Part Number | A120609-ND |
Manufacturer | |
Manufacturer Product Number | 2214574-3 |
Description | CONN QSFP+ RCPT CAGE 1X4 152P RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position QSFP+ Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2214574-3 Models |
Category | Number of Positions 152 (38 x 4) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (1x4) | Base Product Number |
Connector Type QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,46000 € | 75,46 € |
| 12 | 63,32667 € | 759,92 € |
| 36 | 58,60694 € | 2.109,85 € |
| 60 | 56,53500 € | 3.392,10 € |
| 108 | 54,24176 € | 5.858,11 € |
| Unit Price without VAT: | 75,46000 € |
|---|---|
| Unit Price with VAT: | 89,79740 € |

