2213932-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2213932-2
TE Connectivity TB Series Buchanan WireMate Connector | Digi-Key Daily
TE Connectivity TB Series Buchanan WireMate Connector | Digi-Key Daily

2213932-2

DigiKey Part Number
A126295TR-ND - Tape & Reel (TR)
A126295CT-ND - Cut Tape (CT)
A126295DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2213932-2
Description
TERM BLOCK HDR 2POS 3.50MM
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2213932-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Surface Mount
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.287" (7.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.610
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,43400 €14,34 €
251,25080 €31,27 €
501,13360 €56,68 €
1001,03530 €103,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4750,84737 €402,50 €
9500,79974 €759,75 €
1.4250,77669 €1.106,78 €
2.3750,75201 €1.786,02 €
3.3250,73807 €2.454,08 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €