2213614-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213614-2

DigiKey Part Number
A125703-ND
Manufacturer
Manufacturer Product Number
2213614-2
Description
HERM BLADE & REC,4 POS,LATCH,SEL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board or Cable 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
2213614-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Style
Board to Board or Cable
Connector Type
Blade and Receptacle, Hermaphroditic
Number of Positions
4
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
Locking Ramp
Features
-
Housing Color
Natural
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
125V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,48700 €24,87 €
1002,11370 €211,37 €
5001,88680 €943,40 €
1.0001,79680 €1.796,80 €
5.0001,64015 €8.200,75 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,48670 €