
2213189-3 | |
|---|---|
DigiKey Part Number | A116140TR-ND - Tape & Reel (TR) A116140CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2213189-3 |
Description | CONN SSL RCPT 2POS 3.3MM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.130" (3.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2213189-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Bottom Entry, Through Board | |
Termination | Solder | |
Pitch | 0.130" (3.30mm) | |
Fastening Type | - | |
Features | Cover, Solder Retention | |
Housing Color | Natural | |
Wire Gauge | 18-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 130°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,19300 € | 11,93 € |
| 100 | 0,90860 € | 90,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,76657 € | 268,30 € |
| 700 | 0,72417 € | 506,92 € |
| 1.050 | 0,70245 € | 737,57 € |
| 1.750 | 0,67789 € | 1.186,31 € |
| 2.450 | 0,66329 € | 1.625,06 € |
| 3.500 | 0,64905 € | 2.271,68 € |
| 8.750 | 0,61762 € | 5.404,17 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |







