
2205115-2 | |
|---|---|
DigiKey Part Number | A123438-ND |
Manufacturer | |
Manufacturer Product Number | 2205115-2 |
Description | CA 150MM 10 POS. MOW-PB M-M VALU |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to PCB 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Plug to PCB | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

