
2205064-1 | |
|---|---|
DigiKey Part Number | A123293-ND |
Manufacturer | |
Manufacturer Product Number | 2205064-1 |
Description | CABLE ASSEMBLY HEADER WTW 12POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,53100 € | 25,31 € |
| 25 | 2,37200 € | 59,30 € |
| 50 | 2,25880 € | 112,94 € |
| 100 | 2,15100 € | 215,10 € |
| 300 | 1,99047 € | 597,14 € |
| 500 | 1,92000 € | 960,00 € |
| 1.000 | 1,82841 € | 1.828,41 € |
| 2.500 | 1,71404 € | 4.285,10 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |











