2205060-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205060-1

DigiKey Part Number
A123281-ND
Manufacturer
Manufacturer Product Number
2205060-1
Description
CABLE ASSEMBLY HEADER WTW 4POS
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95")
Datasheet
 Datasheet
EDA/CAD Models
2205060-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
4
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.246' (75.00mm, 2.95")
Features
-
Color
Gray, Ribbon
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,39000 €4,39 €
103,73000 €37,30 €
253,49640 €87,41 €
503,32900 €166,45 €
1003,17010 €317,01 €
3002,93370 €880,11 €
5002,82990 €1.414,95 €
1.0002,69493 €2.694,93 €
2.5002,55513 €6.387,83 €
Manufacturers Standard Package
Unit Price without VAT:4,39000 €
Unit Price with VAT:5,22410 €