
2204273-2 | |
|---|---|
DigiKey Part Number | A132529-ND |
Manufacturer | |
Manufacturer Product Number | 2204273-2 |
Description | IN-LINE MOUNT 500A BUS BAR CONN. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2204273-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Screw | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,96000 € | 45,96 € |
| 15 | 32,18467 € | 482,77 € |
| 30 | 30,06233 € | 901,87 € |
| 60 | 28,37433 € | 1.702,46 € |
| 105 | 27,27790 € | 2.864,18 € |
| 255 | 25,93196 € | 6.612,65 € |
| Unit Price without VAT: | 45,96000 € |
|---|---|
| Unit Price with VAT: | 54,69240 € |





