2201945-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201945-1

DigiKey Part Number
A118422-ND
Manufacturer
Manufacturer Product Number
2201945-1
Description
CONN RCPT 120POS EDGE MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
120
Number of Positions Loaded
All
Pitch
-
Number of Rows
15
Number of Columns
8
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Shielded
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13212,79538 €1.688,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,79538 €
Unit Price with VAT:15,22650 €