
2201864-3 | |
|---|---|
DigiKey Part Number | 2201864-3-ND |
Manufacturer | |
Manufacturer Product Number | 2201864-3 |
Description | CONN MULTI-PURP RCPT 8P SLD STR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Receptacle Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2201864-3 Models |
Category | Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Base Product Number |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 10,64092 € | 2.894,33 € |
| Unit Price without VAT: | 10,64092 € |
|---|---|
| Unit Price with VAT: | 12,66269 € |

