
2201864-2 | |
|---|---|
DigiKey Part Number | A120596-ND |
Manufacturer | |
Manufacturer Product Number | 2201864-2 |
Description | CONN MULTI-PURP RCPT 8P SLD STR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Receptacle Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2201864-2 Models |
Category | Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Base Product Number |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,33000 € | 14,33 € |
| 10 | 12,17700 € | 121,77 € |
| 25 | 11,41480 € | 285,37 € |
| 50 | 10,87000 € | 543,50 € |
| 100 | 10,35140 € | 1.035,14 € |
| 272 | 9,64632 € | 2.623,80 € |
| 544 | 9,18649 € | 4.997,45 € |
| Unit Price without VAT: | 14,33000 € |
|---|---|
| Unit Price with VAT: | 17,05270 € |

