
2201855-3 | |
|---|---|
DigiKey Part Number | A120594-ND |
Manufacturer | |
Manufacturer Product Number | 2201855-3 |
Description | CONN MULTI-PURP PLUG 8P IDC STR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2201855-3 Models |
Category | Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination IDC |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Base Product Number |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,15000 € | 13,15 € |
| 10 | 11,17400 € | 111,74 € |
| 25 | 10,47400 € | 261,85 € |
| 50 | 9,97400 € | 498,70 € |
| 100 | 9,49810 € | 949,81 € |
| 250 | 8,90396 € | 2.225,99 € |
| 500 | 8,47944 € | 4.239,72 € |
| 1.000 | 8,07528 € | 8.075,28 € |
| Unit Price without VAT: | 13,15000 € |
|---|---|
| Unit Price with VAT: | 15,64850 € |

