




2199337-5 | |
|---|---|
DigiKey Part Number | A125065TR-ND - Tape & Reel (TR) A125065CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2199337-5 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2199337-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.047" (1.20mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,76000 € | 17,60 € |
| 25 | 1,64880 € | 41,22 € |
| 50 | 1,57020 € | 78,51 € |
| 100 | 1,49520 € | 149,52 € |
| 250 | 1,40148 € | 350,37 € |
| 500 | 1,33458 € | 667,29 € |
| 1.000 | 1,30070 € | 1.300,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,21028 € | 2.420,56 € |
| 4.000 | 1,15256 € | 4.610,24 € |
| 6.000 | 1,12010 € | 6.720,60 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |











