0830AT54A2200E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830AT54A2200001E

DigiKey Part Number
712-0830AT54A2200001ETR-ND - Tape & Reel (TR)
712-0830AT54A2200001ECT-ND - Cut Tape (CT)
712-0830AT54A2200001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0830AT54A2200001E
Description
RF ANT 750/1900 CHIP SOLDER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0830AT54A2200001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
750MHz, 892MHz, 1.9GHz, 2.335GHz
Frequency Range
700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.7GHz ~ 2.1GHz, 1.71GHz ~ 2.69GHz
Antenna Type
Ceramic Patch
Number of Bands
4
VSWR
-
Return Loss
3.5dB, 4.5dB
Gain
2dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Applications
LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,48600 €14,86 €
251,35600 €33,90 €
1001,21350 €121,35 €
2501,14560 €286,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,10468 €552,34 €
1.0001,07099 €1.070,99 €
1.5001,05412 €1.581,18 €
2.5001,03542 €2.588,55 €
3.5001,02450 €3.585,75 €
5.0001,01399 €5.069,95 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €