
2199249-3 | |
|---|---|
DigiKey Part Number | A120586TR-ND - Tape & Reel (TR) A120586CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2199249-3 |
Description | RFI SHLD FINGER PHOS GOLD SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2199249-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.126" (3.20mm) | |
Height | 0.079" (2.00mm) | |
Material | Phosphor Bronze | |
Plating | Gold | |
Plating - Thickness | 19.685µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13800 € | 3,45 € |
| 50 | 0,13140 € | 6,57 € |
| 100 | 0,12520 € | 12,52 € |
| 250 | 0,11736 € | 29,34 € |
| 500 | 0,11172 € | 55,86 € |
| 1.000 | 0,10639 € | 106,39 € |
| 2.500 | 0,09973 € | 249,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,08531 € | 597,17 € |
| 14.000 | 0,08124 € | 1.137,36 € |
| 21.000 | 0,07895 € | 1.657,95 € |
| 35.000 | 0,07616 € | 2.665,60 € |
| 49.000 | 0,07437 € | 3.644,13 € |
| 70.000 | 0,07252 € | 5.076,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |











