



2199230-4 | |
|---|---|
DigiKey Part Number | A115904TR-ND - Tape & Reel (TR) A115904CT-ND - Cut Tape (CT) A115904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2199230-4 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2199230-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,23360 € | 30,84 € |
| 50 | 1,17460 € | 58,73 € |
| 100 | 1,11860 € | 111,86 € |
| 250 | 1,04848 € | 262,12 € |
| 500 | 0,99840 € | 499,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90321 € | 903,21 € |
| 2.000 | 0,86013 € | 1.720,26 € |
| 3.000 | 0,83588 € | 2.507,64 € |
| 5.000 | 0,80632 € | 4.031,60 € |
| 7.000 | 0,78742 € | 5.511,94 € |
| 10.000 | 0,77303 € | 7.730,30 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |











