



2199070-4 | |
|---|---|
DigiKey Part Number | A118115TR-ND - Tape & Reel (TR) A118115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2199070-4 |
Description | CONN SELF-MATE 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2199070-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,70500 € | 17,05 € |
| 25 | 1,59800 € | 39,95 € |
| 50 | 1,52200 € | 76,10 € |
| 100 | 1,44920 € | 144,92 € |
| 250 | 1,35844 € | 339,61 € |
| 500 | 1,29356 € | 646,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,16241 € | 1.278,65 € |
| 2.200 | 1,10696 € | 2.435,31 € |
| 3.300 | 1,07576 € | 3.550,01 € |
| 5.500 | 1,03772 € | 5.707,46 € |
| 7.700 | 1,02617 € | 7.901,51 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

