

2199055-2 | |
|---|---|
DigiKey Part Number | A120578TR-ND - Tape & Reel (TR) A120578CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2199055-2 |
Description | CONN SPRING MOD 10POS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2199055-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 10 | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.047" (1.20mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,23800 € | 12,38 € |
| 25 | 1,15960 € | 28,99 € |
| 50 | 1,10420 € | 55,21 € |
| 100 | 1,05150 € | 105,15 € |
| 250 | 0,98560 € | 246,40 € |
| 500 | 0,93852 € | 469,26 € |
| 1.000 | 0,89372 € | 893,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 0,78773 € | 2.993,37 € |
| 7.600 | 0,76415 € | 5.807,54 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

