
2198232-2 | |
|---|---|
DigiKey Part Number | 2198232-2-ND |
Manufacturer | |
Manufacturer Product Number | 2198232-2 |
Description | CONN SFP+ CAGE 1X2 W/HSINK R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2198232-2 Models |
Category | Connector Type SFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bag | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Cage, Ganged (1 x 2) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 16,59350 € | 1.991,22 € |
| Unit Price without VAT: | 16,59350 € |
|---|---|
| Unit Price with VAT: | 19,74627 € |

