
219599-7 | |
|---|---|
DigiKey Part Number | 219599-7-ND |
Manufacturer | |
Manufacturer Product Number | 219599-7 |
Description | CBL ASSY SL 8P JACK TO RJ45 75' |
Customer Reference | |
Detailed Description | Cable Assembly SL 8 pos Jack to RJ45, 8p8c 75.00' (22.86m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | SL 8 pos Jack to RJ45, 8p8c | |
Length | 75.00' (22.86m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |

