2195760-1
cms-photo-disclaimer
2195760-1
Antennas: The Heart of Conneted Cars
Antennas for IoT

2195760-1

cms-digikey-product-number
A144728-ND
cms-manufacturer
TE Connectivity AMP Connectors
cms-manufacturer-product-number
2195760-1
cms-description
WIFI DUAL BAND + GNSS, SINGLE FE
cms-customer-reference
cms-detailed-description
RF ANTENNA Bluetooth, GNSS, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
1.5825GHz, 2.45GHz, 5.5125GHz
Frequency Range
1.559GHz ~ 1.606GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz
Antenna Type
PCB Trace
Number of Bands
3
VSWR
2.5
Return Loss
-
Gain
1dBi, 3dBi
Power - Max
10 W
Features
Cable - 150mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.591" (15.00mm)
Applications
Bluetooth, GNSS, Wi-Fi, Zigbee™
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 10.146
cms-incoming-leadtime-link
This product is no longer manufactured and will no longer be stocked once stock is depleted. cms-view-ph0
cms-all-prices-in-currency
Bag
cms-quantityUnit Pricecms-ext-price
11,32000 €1,32 €
101,12200 €11,22 €
251,05280 €26,32 €
2001,02660 €205,32 €
cms-manufacturer-standard-package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €