New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2187817-1

DigiKey Part Number
17-2187817-1-ND
Manufacturer
Manufacturer Product Number
2187817-1
Description
SW PIR HDR BP, 92OHM, 4X4 DEW 50
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 Connector Header, Male Pins Through Hole Black
Datasheet
 Datasheet
EDA/CAD Models
2187817-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.051" (1.30mm)
Number of Rows
4
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
49.3µin (1.25µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
86442,66384 €36.861,56 €
Unit Price without VAT:42,66384 €
Unit Price with VAT:50,76997 €