
2178411-1 | |
|---|---|
DigiKey Part Number | A118398-ND |
Manufacturer | |
Manufacturer Product Number | 2178411-1 |
Description | CONN TERM BUSBAR CLIP SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2178411-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Solder | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 10 | 10,26300 € | 102,63 € |
| 25 | 9,62040 € | 240,51 € |
| 50 | 9,16100 € | 458,05 € |
| 100 | 8,72410 € | 872,41 € |
| 288 | 8,09708 € | 2.331,96 € |
| 576 | 7,73111 € | 4.453,12 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,36330 € |



