2177367-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2177367-3
2177367-3
2177367-3

2177367-3

DigiKey Part Number
17-2177367-3-ND
Manufacturer
Manufacturer Product Number
2177367-3
Description
20POS,TAB 0.5X0.4,HEADER ASSY,CO
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2177367-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.667" (16.95mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
12VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,44000 €2,44 €
621,82210 €112,97 €
1241,73516 €215,16 €
5581,56039 €870,70 €
1.0541,49194 €1.572,50 €
5.0221,34380 €6.748,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €