
2177018-1 | |
|---|---|
DigiKey Part Number | A142553-ND |
Manufacturer | |
Manufacturer Product Number | 2177018-1 |
Description | SINGLE WIRE SEAL,AMP MCP6.3/4.8K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For AMP MCP Interconnection System |
Datasheet | Datasheet |
EDA/CAD Models | 2177018-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | AMP MCP Interconnection System | |
Features | Insulation Diameter - 1.40mm ~ 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08400 € | 2,10 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07610 € | 7,61 € |
| 250 | 0,07128 € | 17,82 € |
| 500 | 0,06786 € | 33,93 € |
| 1.000 | 0,06462 € | 64,62 € |
| 2.500 | 0,06057 € | 151,42 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











