


2174754-2 | |
|---|---|
DigiKey Part Number | A117450-ND |
Manufacturer | |
Manufacturer Product Number | 2174754-2 |
Description | CONN QSFP CAGE 1X4 W/HSINK R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2174754-2 Models |
Category | Connector Type QSFP |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Cage, Ganged (1 x 4) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 35,86589 € | 3.227,93 € |
| Unit Price without VAT: | 35,86589 € |
|---|---|
| Unit Price with VAT: | 42,68041 € |

