
2174054-1 | |
|---|---|
DigiKey Part Number | A126287-ND |
Manufacturer | |
Manufacturer Product Number | 2174054-1 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 2174054-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Threaded | |
Color | - | |
Features | Cable Clamp, Cap (Cover) | |
Insulation Material | Polyester | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 10 | 11,51900 € | 115,19 € |
| 25 | 10,79800 € | 269,95 € |
| 50 | 10,28260 € | 514,13 € |
| 100 | 9,90660 € | 990,66 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 16,12450 € |


