2173044-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 23
Unit Price: 3,77000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2173044-4

DigiKey Part Number
2173044-4-ND
Manufacturer
Manufacturer Product Number
2173044-4
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2173044-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
-
Level, Class
2
Mounting Type
Through Hole
Termination
Kinked Pin, Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes