
2170744-4 | |
|---|---|
DigiKey Part Number | A125766-ND |
Manufacturer | |
Manufacturer Product Number | 2170744-4 |
Description | CONN QSFP28 CAGE 1X4 PRESSFIT RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170744-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,03000 € | 39,03 € |
| 18 | 31,82389 € | 572,83 € |
| 27 | 30,92704 € | 835,03 € |
| 54 | 29,45222 € | 1.590,42 € |
| 108 | 28,88824 € | 3.119,93 € |
| Unit Price without VAT: | 39,03000 € |
|---|---|
| Unit Price with VAT: | 46,44570 € |


