
216850-3 | |
|---|---|
DigiKey Part Number | 216850-3-ND |
Manufacturer | |
Manufacturer Product Number | 216850-3 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 3 (DB, B) |
Series | Contact Type Signal |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Termination Solder |
Connector Style | Color Black |
Connector Type Plug, Male Pins | Dielectric Material Polyester, Glass Filled |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Base Product Number |

